Wera Torx, T27 Tip, 115 mm Blade, 220 mm Overall
- RS Stock No.:
- 123-0824
- Mfr. Part No.:
- 028054
- Brand:
- Wera
Stock information currently inaccessible
- RS Stock No.:
- 123-0824
- Mfr. Part No.:
- 028054
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Torx | |
| Tip Size | T27 | |
| Blade Length | 115 mm | |
| Overall Length | 220 mm | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Torx | ||
Tip Size T27 | ||
Blade Length 115 mm | ||
Overall Length 220 mm | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
367 TORX® HF Screwdriver with holding function for TORX® screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.
Screwdriver for recessed TORX® screws
Holding function for TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Holding function for TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
367 TORX® HF Screwdriver with holding function for TORX® screws, TX 27 x 115 mm
