Wera Ball End Hexagon Screwdriver, 12 mm Tip, 150 mm Blade, 267 mm Overall
- RS Stock No.:
- 123-0789
- Mfr. Part No.:
- 05022835001
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0789
- Mfr. Part No.:
- 05022835001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Ball End Hexagon | |
| Tip Size | 12 mm | |
| Blade Length | 150 mm | |
| Overall Length | 267 mm | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Ball End Hexagon | ||
Tip Size 12 mm | ||
Blade Length 150 mm | ||
Overall Length 267 mm | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
352 Ball end screwdriver for hexagon socket screws
High quality Kraftform Plus screwdriver. Kraftform handle for fast and low-fatigue working. The ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling "round the corner" screwdriving. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Hexagonal ballpoint screwdriver
Single-component Kraftform handle
Hexagonal anti-roll feature against rolling away
Hexagonal blade and ballpoint for secure working even in difficult installation situations
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Single-component Kraftform handle
Hexagonal anti-roll feature against rolling away
Hexagonal blade and ballpoint for secure working even in difficult installation situations
The Wera Black Point tip offers an exact fit and optimum corrosion protection
352 Ball end screwdriver for hexagon socket screws, 12 x 150 mm
