Wera Phillips Screwdriver, PH1 Tip, 80 mm Blade, VDE/1000V, 178 mm Overall
- RS Stock No.:
- 123-0784
- Mfr. Part No.:
- 05022733001
- Brand:
- Wera
Stock information currently inaccessible
- RS Stock No.:
- 123-0784
- Mfr. Part No.:
- 05022733001
- Brand:
- Wera
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Phillips | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80 mm | |
| Overall Length | 178 mm | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Phillips | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Blade Length 80 mm | ||
Overall Length 178 mm | ||
Blade Material Stainless Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
3162 i PH VDE Insulated screwdriver for Phillips screws, stainless
High quality Kraftform Plus VDE screwdriver out of stainless steel by Wera. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. The individual testing of the Kraftform Stainless VDE screwdrivers in a water bath at 10,000 volts as per DIN EN 60900 (IEC 60900) ensures safe working with voltages of up to 1,000 volts. Secure working is also ensured under extreme conditions and verified with the proven cold impact resistance at -40° C. Kraftform handle for fast and low-fatigue working. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated VDE stainless blades for secure work at 1,000 volts
Multi-component Kraftform handle for high working speeds and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Conical blade, Lasertip tip, stainless to prevent extraneous rust
Multi-component Kraftform handle for high working speeds and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Conical blade, Lasertip tip, stainless to prevent extraneous rust
3162 i PH VDE Insulated screwdriver for Phillips screws, stainless, PH 1 x 80 mm
