Wera Flat Screwdriver, 1 x 5.5 mm Tip, 154 mm Blade, VDE/1000V

Stock information currently inaccessible
RS Stock No.:
123-0414
Mfr. Part No.:
05003404001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

1 x 5.5 mm

VDE/1000V Approved

Yes

Blade Length

154 mm

Blade Finish

Zinc Phosphate

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

Kraftform Kompakt VDE 60 i


VDE blades for Kraftform Kompakt handle/interchangeable blade system for rapid exchange of the blades without any special tools. Individually tested as per IEC 60900. Individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts.

Kraftform Kompakt VDE interchangeable blades for slotted screws
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
Conical blade
The Wera Black Point tip offers an exact fit and optimum corrosion protection

Kraftform Kompakt VDE 60 i, 1 x 5.5 x 154 mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy