Wera Flat Screwdriver, 0.6 x 3.5 mm Tip, 154 mm Blade, VDE/1000V
- RS Stock No.:
- 123-0412
- Mfr. Part No.:
- 05003402001
- Brand:
- Wera
Stock information currently inaccessible
- RS Stock No.:
- 123-0412
- Mfr. Part No.:
- 05003402001
- Brand:
- Wera
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Flat | |
| Tip Size | 0.6 x 3.5 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 154 mm | |
| Blade Finish | Zinc Phosphate | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Flat | ||
Tip Size 0.6 x 3.5 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 154 mm | ||
Blade Finish Zinc Phosphate | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Kraftform Kompakt VDE 60 i
VDE blades for Kraftform Kompakt handle/interchangeable blade system for rapid exchange of the blades without any special tools. Individually tested as per IEC 60900. Individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts.
Kraftform Kompakt VDE interchangeable blades for slotted screws
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
Conical blade
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
Conical blade
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Kraftform Kompakt VDE 60 i, 0.6 x 3.5 x 154 mm
