Ega-Master Tamperproof Torx Screwdriver, TR45 Tip, 250 mm Blade, 370 mm Overall
- RS Stock No.:
- 123-0345
- Mfr. Part No.:
- 35713
- Brand:
- Ega-Master
Stock information currently inaccessible
- RS Stock No.:
- 123-0345
- Mfr. Part No.:
- 35713
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Tamperproof Torx | |
| Tip Size | TR45 | |
| Blade Length | 250 mm | |
| Overall Length | 370 mm | |
| Handle Material | Bi-material | |
| Blade Material | Aluminium Bronze | |
| Non Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Tamperproof Torx | ||
Tip Size TR45 | ||
Blade Length 250 mm | ||
Overall Length 370 mm | ||
Handle Material Bi-material | ||
Blade Material Aluminium Bronze | ||
Non Sparking Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
