Ega-Master Pozidriv Screwdriver, PZ1 Tip, 75 mm Blade, 157 mm Overall
- RS Stock No.:
- 123-0324
- Mfr. Part No.:
- 74347
- Brand:
- Ega-Master
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0324
- Mfr. Part No.:
- 74347
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Pozidriv | |
| Tip Size | PZ1 | |
| Blade Length | 75 mm | |
| Overall Length | 157 mm | |
| Handle Material | Bi-material | |
| Blade Material | Beryllium Copper | |
| Non Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Pozidriv | ||
Tip Size PZ1 | ||
Blade Length 75 mm | ||
Overall Length 157 mm | ||
Handle Material Bi-material | ||
Blade Material Beryllium Copper | ||
Non Sparking Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
