Ega-Master Flat Screwdriver, 9 mm Tip, 250 mm Blade, 362 mm Overall
- RS Stock No.:
- 123-0294
- Mfr. Part No.:
- 72271
- Brand:
- Ega-Master
Stock information currently inaccessible
- RS Stock No.:
- 123-0294
- Mfr. Part No.:
- 72271
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Flat | |
| Tip Size | 9 mm | |
| Blade Length | 250 mm | |
| Overall Length | 362 mm | |
| Handle Material | Bi-material | |
| Blade Material | Beryllium Copper | |
| Non Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Flat | ||
Tip Size 9 mm | ||
Blade Length 250 mm | ||
Overall Length 362 mm | ||
Handle Material Bi-material | ||
Blade Material Beryllium Copper | ||
Non Sparking Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
