Ega-Master Flat, 4 mm Tip, 75 mm Blade, 155 mm Overall

Stock information currently inaccessible
RS Stock No.:
123-0284
Mfr. Part No.:
72261
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Tip Type

Flat

Tip Size

4 mm

Blade Length

75 mm

Overall Length

155 mm

Handle Material

Bi-material

Blade Material

Beryllium Copper

Non Sparking

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
ES

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy