Ega-Master Flat, 3 mm Tip, 75 mm Blade, 155 mm Overall

Stock information currently inaccessible
RS Stock No.:
123-0266
Mfr. Part No.:
72281
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Tip Type

Flat

Tip Size

3 mm

Blade Length

75 mm

Overall Length

155 mm

Handle Material

Bi-material

Blade Material

Aluminium Bronze

Non Sparking

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
ES