Weller Xcelite Screwdriver, 2.4 mm Tip, 180.8 mm Blade, 181mm Overall
- RS Stock No.:
- 868-563
- Mfr. Part No.:
- LN23N
- Brand:
- Weller Xcelite
Subtotal (1 unit)*
£6.16
(exc. VAT)
£7.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.16 |
*price indicative
- RS Stock No.:
- 868-563
- Mfr. Part No.:
- LN23N
- Brand:
- Weller Xcelite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Hex | |
| Product Type | Screwdriver | |
| Tip Size | 2.4 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 180.8mm | |
| Overall Length | 181mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Firm Grip | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Hex | ||
Product Type Screwdriver | ||
Tip Size 2.4 mm | ||
VDE/1000V Approved No | ||
Blade Length 180.8mm | ||
Overall Length 181mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Firm Grip | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver designed for recessed socket head screws. Its robust features make it suitable for tackling challenging and hard-to-reach areas with precision.
Screwdriver effectively engages with recessed socket head screws
Inch sizing provides versatility for various applications
Molded firm grip ensures comfortable handling during use
Related links
- Weller Xcelite Slotted Screwdriver 50.8 mm Blade, 108mm Overall
- Phoenix Contact Screwdriver 100 mm Blade, 181mm Overall
- Weller Xcelite Spline Screwdriver Bit 2.4 mm Tip 4in Overall 1-Piece
- Phoenix Contact Screwdriver 181mm Overall
- SAM Screwdriver 181mm Overall
- Wera Screwdriver 181mm Overall
- Wera Slotted Screwdriver 181mm Overall
- Weller Xcelite Screwdriver 102 mm Blade, 102mm Overall
