Teng Tools Square, 100 mm Blade, 216mm Overall
- RS Stock No.:
- 809-710
- Mfr. Part No.:
- MD803N
- Brand:
- Teng Tools
Subtotal (1 unit)*
£10.40
(exc. VAT)
£12.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.40 |
*price indicative
- RS Stock No.:
- 809-710
- Mfr. Part No.:
- MD803N
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Square | |
| Blade Length | 100mm | |
| Overall Length | 216mm | |
| Handle Material | Bi-Material | |
| Blade Material | Alloy Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Square | ||
Blade Length 100mm | ||
Overall Length 216mm | ||
Handle Material Bi-Material | ||
Blade Material Alloy Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools screwdriver is a robust hand tool designed for precision tasks. Its ergonomic features ensure optimal performance, making it an essential addition for professionals and enthusiasts alike.
Crafted from TT-MV PLUS steel alloy for enhanced strength and flexibility
Ergonomically designed bi-material handle allows for comfortable use with increased torque
Includes a hole in the handle for versatility and the option to use as a T handle
Moulded handle around the blade ensures straightness and maximises torque capacity
Related links
- Teng Tools Square 216mm Overall
- Teng Tools Phillips 100 mm Blade, 216mm Overall
- Teng Tools Torx 100 mm Blade, 216mm Overall
- Teng Tools Torx 100 mm Blade, 216mm Overall
- Teng Tools Torx 100 mm Blade, 216mm Overall
- Teng Tools Torx 100 mm Blade, 208mm Overall
- Teng Tools Standard 100 mm Blade, 196 mm Overall
- Teng Tools Standard 100 mm Blade, 216 mm Overall
