Bosch Slotted Screwdriver, 100 mm Blade, 160mm Overall

Subtotal (1 set)*

£9.12

(exc. VAT)

£10.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£9.12

*price indicative

RS Stock No.:
673-216
Mfr. Part No.:
1600A02Z9U
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Slotted Screwdriver

Screwdriver Type

Slotted

VDE/1000V Approved

No

Blade Length

100mm

Overall Length

160mm

Handle Material

2 Component

ESD Safe

No

Blade Material

Carbon Steel

Grip Style

T-Handle

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch slotted screwdriver is a manual hand tool intended for driving slotted fasteners in general maintenance and assembly tasks. It pairs a carbon steel blade with a T-style grip to allow users to apply torque manually within workshop and industrial contexts, offering a straightforward solution for tasks requiring a long shank and robust blade.

Carbon steel blade for hardened tip strength and wear resistance

T-handle shape for increased torque transmission and control

2-component handle construction for enhanced grip stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy