SAM Rounded Screwdriver, T25 Tip, 100 mm Blade, 222.8mm Overall
- RS Stock No.:
- 666-246
- Mfr. Part No.:
- T-25X100-FME
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-246
- Mfr. Part No.:
- T-25X100-FME
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Rounded | |
| Tip Size | T25 | |
| Blade Length | 100mm | |
| Overall Length | 222.8mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chromium | |
| Height Safe | Yes | |
| Grip Style | Bi Material Handle | |
| Standards/Approvals | NF ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Rounded | ||
Tip Size T25 | ||
Blade Length 100mm | ||
Overall Length 222.8mm | ||
Handle Material Bi-Material | ||
Blade Material Chromium | ||
Height Safe Yes | ||
Grip Style Bi Material Handle | ||
Standards/Approvals NF ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM Torx S1 round blade screwdriver designed to offer superior precision and safety during your tasks. Tailored for outstanding ergonomics, it features a bi-material handle that combines comfort with control, ensuring an effective grip during use. The chrome-plated blade with a burnished tip guarantees durability and reliability, making it Ideal for both professionals and DIY enthusiasts. With its designated anti-dropping solution, this tool reduces the risk of accidents by integrating a clip for secure handling. Its distinctive green-coloured Torx tip allows for immediate identification, expediting the task at hand. This screwdriver embodies both functionality and safety, enhancing productivity in any workspace.
Ergonomic bi-material handle ensures comfort and superior grip
Chrome-plated blade with a burnished tip for long-lasting durability
Equipped with a special clip to prevent accidental dropping of the tool
Unique green colour coding allows for easy identification of the Torx tip
Designed in compliance with NF ISO 10664 standards for quality assurance
Guarantee without time limit for tools used under normal conditions, reflecting product reliability
Lightweight design at 68 grams for ease of use over extended periods
Related links
- SAM Standard Screwdriver 100 mm Blade, 222.8mm Overall
- SAM Rounded Screwdriver 50 mm Blade, 131.6mm Overall
- SAM Rounded Screwdriver 50 mm Blade, 131.6mm Overall
- SAM Rounded Screwdriver 80 mm Blade, 181.7mm Overall
- SAM Rounded Screwdriver 80 mm Blade, 281.7mm Overall
- SAM Rounded Screwdriver 130 mm Blade, 259.5mm Overall
- SAM Rounded Screwdriver 60 mm Blade, 141.6mm Overall
- SAM Rounded Screwdriver 115 mm Blade, 244.5mm Overall
