RS Pro 8 in Chrome Vanadium Steel Standard Screwdriver, Flared 3/8 in Tip, Cellulose Acetate
- RS Stock No.:
- 663-178
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 663-178
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Flared | |
| Tip Size | 3/8 in | |
| Screwdriver Type | Standard | |
| Blade Length | 8 in | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Cellulose Acetate | |
| Blade Finish | Bead Blasted; Lacquer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Flared | ||
Tip Size 3/8 in | ||
Screwdriver Type Standard | ||
Blade Length 8 in | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Cellulose Acetate | ||
Blade Finish Bead Blasted; Lacquer | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW

Standards
BS2559
