RS Pro 8 in Chrome Vanadium Steel Standard Screwdriver, Flared 5/16 in Tip, Cellulose Acetate
- RS Stock No.:
- 663-162
- Brand:
- RS PRO
Subtotal (1 unit)*
£7.19
(exc. VAT)
£8.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £7.19 |
*price indicative
- RS Stock No.:
- 663-162
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Flared | |
| Tip Size | 5/16 in | |
| Screwdriver Type | Standard | |
| Blade Length | 8 in | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Cellulose Acetate | |
| Blade Finish | Bead Blasted; Lacquer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Flared | ||
Tip Size 5/16 in | ||
Screwdriver Type Standard | ||
Blade Length 8 in | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Cellulose Acetate | ||
Blade Finish Bead Blasted; Lacquer | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW

Standards
BS2559
