Facom Flat Screwdriver, 1.2 x 6.5 mm Tip, 150 mm Blade, 270 mm Overall

Stock information currently inaccessible
RS Stock No.:
418-694
Mfr. Part No.:
AWH6,5X150
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

1.2 x 6.5 mm

Blade Length

150 mm

Overall Length

270 mm

Blade Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy