Stanley FMHT0-62060 Phillips, Slotted Screwdriver Set, 4-Piece

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
125-2056
Mfr. Part No.:
FMHT0-62060
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

4

Tip Type

Phillips, Slotted

Tip Size

4 x 100 mm, 5.5 x 125 mm, PH1 x 100 mm, PH2 x 125 mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy