Stanley FMHT0-62062 Phillips, Slotted, Torx Screwdriver Set, 6-Piece
- RS Stock No.:
- 125-2058
- Mfr. Part No.:
- FMHT0-62062
- Brand:
- Stanley
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£40.81
(exc. VAT)
£48.97
(inc. VAT)
- RS Stock No.:
- 125-2058
- Mfr. Part No.:
- FMHT0-62062
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted, Torx | |
| Tip Size | 3 mm, 4 mm, 5.5 mm, PH1, PH2, T25 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted, Torx | ||
Tip Size 3 mm, 4 mm, 5.5 mm, PH1, PH2, T25 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

