SAM ZTC-XJ7 Screwdriver Set Torx Torx, 7-Piece
- RS Stock No.:
- 900-833
- Mfr. Part No.:
- ZTC-XJ7
- Brand:
- SAM
Subtotal (1 unit)*
£71.31
(exc. VAT)
£85.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.31 |
*price indicative
- RS Stock No.:
- 900-833
- Mfr. Part No.:
- ZTC-XJ7
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Torx | |
| Number of Pieces | 7 | |
| Tip Type | Torx | |
| ESD Safe | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Torx | ||
Number of Pieces 7 | ||
Tip Type Torx | ||
ESD Safe No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM Insulated screwdriver set offers a collection of 7 tools designed for safety in electrical applications, featuring insulated Torx drives for maximum protection while working with live voltage up to 1000V.
Set comprises 7 insulated Torx screwdrivers, ensuring safety
Made for 1000V applications, providing optimal protection
Guarantee covers tools used under normal conditions, assuring quality
Detailed composition available in the product datasheet for clarity
