Weller Xcelite XST3N Screwdriver Set Phillips Phillips, 3-Piece
- RS Stock No.:
- 868-690
- Mfr. Part No.:
- XST3N
- Brand:
- Weller Xcelite
Subtotal (1 unit)*
£16.13
(exc. VAT)
£19.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 8 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.13 |
*price indicative
- RS Stock No.:
- 868-690
- Mfr. Part No.:
- XST3N
- Brand:
- Weller Xcelite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Phillips | |
| Number of Pieces | 3 | |
| Tip Type | Phillips | |
| Tip Size | #2 | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Set | ||
Screwdriver Type Phillips | ||
Number of Pieces 3 | ||
Tip Type Phillips | ||
Tip Size #2 | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver set is a versatile collection of three high-quality tools designed for precision and longevity. Ideal for both professionals and DIY enthusiasts, it offers the reliability needed for various applications.
Super-tru tip ensures longer wear life and minimises damage to screw head recesses
Specially treated tips with black oxide provide ultimate control during use
Nickel chrome-plated blades offer enhanced durability and resistance to corrosion
Convenient vinyl carrying pouch ensures easy storage and transportation
