Milwaukee Screwdriver Set Precision, 6-Piece
- RS Stock No.:
- 858-435
- Mfr. Part No.:
- 4932471870
- Brand:
- Milwaukee
Subtotal (1 set)*
£20.83
(exc. VAT)
£25.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £20.83 |
*price indicative
- RS Stock No.:
- 858-435
- Mfr. Part No.:
- 4932471870
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 6 | |
| Tip Size | T9 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 6 | ||
Tip Size T9 | ||
RoHS Status: Exempt
The Milwaukee precision screwdriver set includes six meticulously crafted screwdrivers designed for intricate tasks, ensuring efficient performance while maintaining tool longevity through high-quality materials and construction.
All metal core enhances durability and reliability during use
360° rotating back cap allows for precise manoeuvrability
Chrome plated shanks reduce corrosion, extending tool lifespan
Included robust zipper case offers convenient and secure storage
Longer shanks improve visibility and access in tight spaces
Pack includes T6, T7, T8, T9, T10, and T15 screwdrivers for versatile applications
