Milwaukee Screwdriver Set Precision, 6-Piece
- RS Stock No.:
- 858-434
- Mfr. Part No.:
- 4932471869
- Brand:
- Milwaukee
Subtotal (1 set)*
£20.83
(exc. VAT)
£25.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £20.83 |
*price indicative
- RS Stock No.:
- 858-434
- Mfr. Part No.:
- 4932471869
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 6 | |
| Tip Size | SL4 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 6 | ||
Tip Size SL4 | ||
RoHS Status: Exempt
The Milwaukee precision screwdriver set is designed for detailed and intricate tasks, offering a robust selection of screwdrivers suitable for various applications.
All metal core for improved durability
360° rotating back cap enhances ease of use
Chrome plated shanks increase tool life by reducing corrosion
Durable case with robust zipper included to store tools securely
Longer shanks for improved visibility and extended reach
Pack quantity of 6 for versatile usage
