Milwaukee Pozidriv Screwdriver Bit, PZ3 Tip
- RS Stock No.:
- 204-2211
- Mfr. Part No.:
- 4932472042
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 204-2211
- Mfr. Part No.:
- 4932472042
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Head Type | Pozidriv | |
| Type | Impact Driver Bit | |
| Size | PZ3 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Head Type Pozidriv | ||
Type Impact Driver Bit | ||
Size PZ3 | ||
Material Steel | ||
- COO (Country of Origin):
- CN
The Milwaukee ShockWave impact duty bit has a pozidrive PZ3 tip type ideal for heavy duty impact applications. It has laser hardened WEAR GUARD TIP™ for improved wear resistance and protection of the fit over the life of the bit.
length = 25mm
SHOCK ZONE™ geometry
Heat absorbent
SHOCK ZONE™ geometry
Heat absorbent
Related links
- Milwaukee Screwdriver Bit PZ3 Tip 50 mm Overall 1-Piece
- Facom Screwdriver Bit Pozidriv Drive, 47.5 mm Overall 2-Piece
- Milwaukee Screwdriver Bit PZ3 x 25 mm Tip 25 mm Overall
- SAM Pozidriv Screwdriver Bit 5/16 Drive 35 mm Overall
- Wera Tamperproof Torx Screwdriver Bit 70 mm Overall
- DeWALT Screwdriver Bit 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit 50 mm Overall 5-Piece
- RS PRO Screwdriver Bit Hex Drive, 90 mm Overall 1-Piece
