Irwin Impact Bit Set 5 Pieces, Pozidriv
- RS Stock No.:
- 123-0213
- Mfr. Part No.:
- 1923418
- Brand:
- Irwin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0213
- Mfr. Part No.:
- 1923418
- Brand:
- Irwin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Head Type | Pozidriv | |
| Type | Impact Bit Set | |
| Size | PZ2 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Head Type Pozidriv | ||
Type Impact Bit Set | ||
Size PZ2 | ||
Number of Pieces 5 | ||
Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
