Vessel Pozidriv Screwdriver Bit, 1/4 in Tip, PZ1 Tip, Hex Drive, 30mm Overall 10-Piece

Subtotal (1 unit)*

£1.42

(exc. VAT)

£1.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.42

*price indicative

RS Stock No.:
874-491
Mfr. Part No.:
IB PZ1x30
Brand:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Pozidriv Screwdriver Bit

Size

PZ1

Number of Pieces

10

Overall Length

30mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel impact ball torsion bit offers impressive durability and performance for Pozidriv screws, ensuring efficient fastening in a variety of applications.

30x more resistant than standard bits, providing exceptional longevity

Designed for direct use with power tools via a 1/4 inch hex insert

Manufactured using high wear-resistant VoHA material

Achieves maximum hardness of 62HRC through optimal in-house heat treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy