Weller Xcelite Slotted Screwdriver Bit, 102mm Overall 1-Piece
- RS Stock No.:
- 868-738
- Mfr. Part No.:
- 99125N
- Brand:
- Weller Xcelite
Subtotal (1 unit)*
£6.42
(exc. VAT)
£7.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.42 |
*price indicative
- RS Stock No.:
- 868-738
- Mfr. Part No.:
- 99125N
- Brand:
- Weller Xcelite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Slotted Screwdriver Bit | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 102mm | |
| Blade Thickness | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Slotted Screwdriver Bit | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 102mm | ||
Blade Thickness 3.1mm | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver blade designed specifically for optimal performance in precision tasks. This 1/8 inch slotted blade ensures accurate fitting and durability, making it an essential tool in any professional or DIY toolkit.
High-quality steel blades deliver exceptional durability
Compatible with all Series 99 handles for versatile use
102 mm working length allows for precise control
Part of the Series 99 family, guaranteeing reliable performance
Hardened and tempered steel ensures long-lasting function
Features a patented spring device for easy insertion and removal
Related links
- Weller Xcelite Slotted Screwdriver Bit, 102mm Overall 1-Piece
- Weller Xcelite Slotted Screwdriver Bit, 101.6mm Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/16 in Tip 102mm Overall 1-Piece
- Weller Xcelite Slotted Slotted, 1-Piece ESD Safe
- Weller Xcelite Screwdriver Blade #0 Tip 102mm Overall 1-Piece
- Weller Xcelite Slotted Screwdriver 50.8 mm Blade, 108mm Overall
- Weller Xcelite Slotted Screwdriver 203 mm Blade, 270mm Overall
- Weller Xcelite Slotted Screwdriver 50.8 mm Blade, 108mm Overall
