Weller Xcelite Spline Screwdriver Bit, 1.5 mm Drive, 1.5 mm Tip, Hex Drive, 4in Overall 1-Piece
- RS Stock No.:
- 868-636
- Mfr. Part No.:
- 9962N
- Brand:
- Weller Xcelite
Subtotal (1 unit)*
£7.63
(exc. VAT)
£9.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.63 |
*price indicative
- RS Stock No.:
- 868-636
- Mfr. Part No.:
- 9962N
- Brand:
- Weller Xcelite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Bit | |
| Head Type | Spline | |
| Size | 1.5 mm | |
| Number of Pieces | 1 | |
| Material | High Quality Steel | |
| Overall Length | 4in | |
| Drive Size | 1.5mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Bit | ||
Head Type Spline | ||
Size 1.5 mm | ||
Number of Pieces 1 | ||
Material High Quality Steel | ||
Overall Length 4in | ||
Drive Size 1.5mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite driver is a high-quality tool designed for precision tasks. It features a multi-spline blade that allows for efficient operation, catering to the needs of professionals and DIY enthusiasts alike.
High-quality steel blades ensure optimal performance
Compatible with all Series 99 handles for versatility
Approximate working length of 102 mm enhances reach
Hardened and tempered blades provide durability
Innovative spring device allows for quick and easy blade changes
Related links
- Weller Xcelite Hex Screwdriver Bit 1.5 mm Tip 4in Overall 1-Piece
- Weller Xcelite Spline Screwdriver Bit 1.8 mm Tip 4in Overall 1-Piece
- Weller Xcelite Spline Screwdriver Bit 2.4 mm Tip 4in Overall 1-Piece
- Weller Xcelite Spline Screwdriver Bit 0.048 in Tip 4in Overall 1-Piece
- Wera Hexagon Socket Screwdriver Bit 1.5 mm Tip 25mm Overall
- Weller Xcelite Hex Screwdriver Bit 3 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 2.5 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 4 mm Tip 4in Overall 1-Piece
