Weller Xcelite Slotted Screwdriver Bit, 102mm Overall 1-Piece

Subtotal (1 unit)*

£6.42

(exc. VAT)

£7.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.42

*price indicative

RS Stock No.:
868-596
Mfr. Part No.:
99250N
Brand:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Slotted Screwdriver Bit

Number of Pieces

1

Material

Steel

Overall Length

102mm

Blade Thickness

6.3mm

COO (Country of Origin):
CN
The Weller Xcelite screwdriver blade engineered for optimal performance and precision. designed for use with Series 99 handles, it ensures compatibility and effectiveness across various tasks.

High-quality steel blades guarantee durability and optimal performance

Compatible with all Series 99 handles for versatile usage

102 mm approximate working length allows for easy access in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy