SAM Square Socket, 1/2 in Tip, M18 Tip, Square Drive, 100mm Overall

Image representative of range

Subtotal (1 unit)*

£20.08

(exc. VAT)

£24.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.08

*price indicative

RS Stock No.:
666-581
Mfr. Part No.:
19152-518
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Head Type

Square

Product Type

Socket

Size

M18

Overall Length

100mm

Drive Size

1/2in

Drive Type

Square

Standards/Approvals

NF ISO 1711-2

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Impact Screwdriver Socket is designed to enhance your toolkit with its integrated bit mechanism. This innovative socket features a 100mm length, allowing for maximum accessibility in tight spaces while securely holding the bit during use. It is compatible with both ratchet and impact wrenches, optimising your efficiency by enabling controlled torque settings for various fastening tasks. Crafted to meet rigorous standards, this tool promises reliability and performance, making it an essential addition for both professionals and DIY enthusiasts.

Integrated bit with impact socket for seamless fastening

100mm length ensures accessibility in confined areas

Compatible with both ratchet and impact wrenches

Designed to maintain bit grip no matter the angle

Constructed to meet NF ISO 1174 2 and NF ISO 1711 2 standards

Lightweight at 150g for ease of handling

Durable construction provides longevity under normal conditions

No time limit on the guarantee when used as intended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy