SAM Square Socket, 1/2 in Tip, M14 Tip, Square Drive 1-Piece, 100mm Overall

Image representative of range

Subtotal (1 unit)*

£19.69

(exc. VAT)

£23.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£19.69

*price indicative

RS Stock No.:
666-579
Mfr. Part No.:
19152-514
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Head Type

Square

Product Type

Socket

Size

M14

Number of Pieces

1

Material

Steel

Overall Length

100mm

Drive Size

1/2in

Drive Type

Square

Standards/Approvals

NF ISO 1711-2

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Impact Screwdriver Socket is expertly designed to provide enhanced control and durability in automotive applications. This innovative tool features a 100mm bit length, allowing seamless access in tight spaces. Its unique design integrates the bit with the impact socket, ensuring a secure grip to hold the bit firmly, regardless of the accessibility challenge. Compatible with both ratchet wrenches and impact wrenches, this socket excels in delivering performance while reducing the tightening torque, making it essential for professionals and DIY enthusiasts alike.

Integrated bit for improved holding power in challenging spaces

Length of 100mm facilitates access to difficult to reach areas

Compatible with both ratchet and impact wrenches for versatile use

Pattern M14 ensures compatibility with a wide range of applications

Lightweight design at 120g enhances portability and ease of use

Guaranteed performance without a time limit under normal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy