Tivoly Hex Hex Bit Holder, N6 Drive, N6 Tip, Hex Drive, 38mm Overall 1-Piece
- RS Stock No.:
- 303-088
- Mfr. Part No.:
- 11501920600
- Brand:
- Tivoly
Subtotal (1 unit)*
£8.70
(exc. VAT)
£10.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.70 |
*price indicative
- RS Stock No.:
- 303-088
- Mfr. Part No.:
- 11501920600
- Brand:
- Tivoly
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Head Type | Hex | |
| Product Type | Hex Bit Holder | |
| Size | N6 | |
| Number of Pieces | 1 | |
| Overall Length | 38mm | |
| Drive Size | N6 | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Head Type Hex | ||
Product Type Hex Bit Holder | ||
Size N6 | ||
Number of Pieces 1 | ||
Overall Length 38mm | ||
Drive Size N6 | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Magnetic Clamp Holder features a Quick Change hex attachment, designed for effortless locking and unlocking of bits. Compliant with the DIN 3126 E6.3 standard, it allows for rapid bit changes without the need for manual tightening or loosening of the chuck. This holder is compatible with both drills and screwdrivers, enhancing efficiency and convenience in your projects.
38 mm length
Hex size is 6.35 mm
Related links
- Tivoly Hex Hex Bit Holder N7 Tip 38mm Overall 1-Piece
- Tivoly Hex Hex Bit Holder N12 Tip 38mm Overall 1-Piece
- Tivoly Hex Hex Bit Holder N13 Tip 38mm Overall 1-Piece
- Tivoly Hex Hex Bit Holder N8 Tip 38mm Overall 1-Piece
- Wera Hex Bit Holder 7 mm Tip, Hex Drive 1-Piece
- Wera Hex Bit Holder 6 mm Tip, Hex Drive 1-Piece
- Wiha Hex Bit Holder 6.35 mm Tip 130mm Overall 1-Piece
- Wera Hex Bit Holder 5.5 mm Tip 65mm Overall 1-Piece
