CK Hex, Torx, Phillips, Slotted, Hex Screwdriver Bit Set, 33 Pieces
- RS Stock No.:
- 275-5365
- Distrelec Article No.:
- 180-66-392
- Mfr. Part No.:
- T4520
- Brand:
- CK
Subtotal (1 unit)*
£28.90
(exc. VAT)
£34.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.90 |
*price indicative
- RS Stock No.:
- 275-5365
- Distrelec Article No.:
- 180-66-392
- Mfr. Part No.:
- T4520
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Torx, Phillips, Slotted, Hex | |
| Number of Pieces | 33 | |
| Material | Steel | |
| Drive Size | 2.5mm | |
| Sub Type | Bit Set | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Bit Set | ||
Head Type Torx, Phillips, Slotted, Hex | ||
Number of Pieces 33 | ||
Material Steel | ||
Drive Size 2.5mm | ||
Sub Type Bit Set | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Bits made from special S2 alloy steel and has precision machined tips for an exact screw fit and damage free screw driving.
Set of 33
Related links
- RS PRO Phillips Slotted Torq Set Mplus Tri-Wing Screwdriver Bit Set, 33 Pieces
- Wiha Phillips Slotted 33 Pieces
- Makita Hex Pozidriv 33 Pieces
- MTI Torq Set Mplus Tri-Wing Screwdriver Bit Set, 33 Pieces
- Bahco Slotted Torx Pozidriv Hex Phillips 26 Pieces
- Wiha Slotted Phillips 32 Pieces
- DeWALT Hex Phillips Phillips Slotted Screwdriver Bit Set, 6 Pieces
- Facom Phillips Slotted 26 Pieces
