Wera Hex, Torx Screwdriver Bit Set, 15 Pieces

Subtotal (1 unit)*

£59.51

(exc. VAT)

£71.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.51

*price indicative

RS Stock No.:
266-6045
Mfr. Part No.:
05078710001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit Set

Head Type

Torx

Size

25 mm

Number of Pieces

15

Overall Length

75mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-D 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

Bit-Box 15 Impaktor TX, TX 20 x 25 mm, 15 pieces


The Wera high quality bits for recessed TORX screws in a practical Bit-Box. The Impaktor technology ensures above-average service life even under very demanding circumstances. The enhanced friction resistance from the rough diamond-particle coating on the tip of the bit prevents any slipping out of the screw head. Particularly suitable for use with customary impact drivers; 1/4" hex, appropriate for holders as per DIN ISO 1173-D 6.3. Come with "take it easy" Tool finder color coding according to profile and size stamp.

Impaktor technology for above-average service life

Particularly suitable for use with customary impact drivers

Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out

1/4" hexagon drive (Wera connecting series

Application:


TORX® socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design The Impaktor technology ensures an above-average service life even under extreme conditions thanks to a best-possible utilisation of the material properties and optimally designed geometry, particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head due to the enhanced frictional resistance. take it easy tool finder Output color coding (green = TORX®) and large stamp to enable the desired bit to be easily located.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy