Wera Hex, Torx Screwdriver Bit Set, 20 Pieces

Subtotal (1 unit)*

£21.72

(exc. VAT)

£26.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.72

*price indicative

RS Stock No.:
266-6044
Mfr. Part No.:
05057770001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Torx

Product Type

Screwdriver Bit Set

Size

25 mm

Number of Pieces

20

Overall Length

75mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-D 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

Bit-Box 20 TX, TX 20 x 25 mm, 20 pieces


The Wera high quality bits for recessed TORX screws in a practical Bit-Box. Tough viscous for universal use; 1/4" hex, suitable for holders as per DIN ISO 1173-D 6.3.

For recessed TORX® screws

Ductile and tough for hard materials

1/4" hexagon drive (Wera connecting series 1)

In practical Bit-Box for simple removal

Application:


TORX® socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design For universal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy