Wera Hex, Pozidriv Screwdriver Bit Set, 20 Pieces
- RS Stock No.:
- 266-6042
- Mfr. Part No.:
- 05057762001
- Brand:
- Wera
Subtotal (1 unit)*
£38.33
(exc. VAT)
£46.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.33 |
*price indicative
- RS Stock No.:
- 266-6042
- Mfr. Part No.:
- 05057762001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Pozidriv | |
| Size | 25 mm | |
| Number of Pieces | 20 | |
| Overall Length | 75mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Pozidriv | ||
Size 25 mm | ||
Number of Pieces 20 | ||
Overall Length 75mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Bit-Box 20 BTH PZ, PZ 2 x 25 mm, 20 pieces
The Wera BiTorsion Bits for Pozidriv screws in a practical Bit-Box. Come with an elastic torsion zone where kinetic energy is diverted to when peak loads prevail and a softer BiTorsion zone to prevent the bit tip from twisting during peak loads this significantly prolongs the product service life; with "take it easy" Tool finder color coding according to profile and size stamp; extra hard design; 1/4" hex, suitable for holders as per DIN ISO 1173-D 6.3.
Suitable for Pozidriv screws
BiTorsion zone to absorb peak loads
Considerable reduction in the risk of breakage, significant increase in service life
Particularly hard for semi-hard materials
1/4" hexagon drive (Wera connecting series 1)
Application:
Suitable for Pozidriv screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design BiTorsion for long service life, extra-hard. take it easy tool finder Output color coding (black = Pozidriv) and large stamp to enable the desired bit to be easily located.
