Wera Hex, Pozidriv Screwdriver Bit Set, 20 Pieces

Subtotal (1 unit)*

£38.33

(exc. VAT)

£46.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.33

*price indicative

RS Stock No.:
266-6041
Mfr. Part No.:
05078631001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Pozidriv

Product Type

Screwdriver Bit Set

Size

25 mm

Number of Pieces

20

Overall Length

75mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-D 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

Bit-Box 20 BTZ PZ, PZ 2 x 25 mm, 20 pieces


The Wera BiTorsion Bits for Pozidriv screws in a practical Bit-Box. Come with an elastic torsion zone where kinetic energy is diverted to when peak loads prevail and a softer BiTorsion zone to prevent the bit tip from twisting during peak loads this significantly prolongs the product service life; with "take it easy" Tool finder color coding according to profile and size stamp; extra hard design; 1/4" hex, suitable for holders as per DIN ISO 1173-D 6.3.

Suitable for Pozidriv screws

BiTorsion zone to absorb peak loads

Considerable reduction in the risk of breakage, significant increase in service life

Ductile and tough for hard materials

1/4" hexagon drive (Wera connecting series 1)

Application:


Suitable for Pozidriv screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design BiTorsion for long service life, extra-tough, for universal use. take it easy tool finder Output color coding (black = Pozidriv) and large stamp to enable the desired bit to be easily located.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy