Wera Hex, Pozidriv Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 266-6005
- Mfr. Part No.:
- 05057620001
- Brand:
- Wera
Subtotal (1 unit)*
£47.80
(exc. VAT)
£57.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.80 |
*price indicative
- RS Stock No.:
- 266-6005
- Mfr. Part No.:
- 05057620001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Pozidriv | |
| Product Type | Screwdriver Bit Set | |
| Size | 1 | |
| Number of Pieces | 10 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Impact Bit Set | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Pozidriv | ||
Product Type Screwdriver Bit Set | ||
Size 1 | ||
Number of Pieces 10 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Impact Bit Set | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
855/1 IMP DC PZ DIY Impaktor bits, PZ 1 x 25 mm, 10 pieces
The Wera high quality bits for Pozidriv screws. The Impaktor technology offers an above-average service life even under extreme circumstances. Enhanced friction resistance, thanks to the rough diamond-particle coating on the bit tip, prevents any slipping out of the screw head. Particularly suitable for use with customary impact drivers. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3. * Pozidriv = registered trademark of European Industrial Service Ltd.
Suitable for Pozidriv screws
Impaktor technology for above-average service life
Particularly suitable for use with customary impact drivers
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out
1/4" hexagon
Application:
Suitable for Pozidriv screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design The Impaktor technology ensures an above-average service life even under extreme conditions thanks to a best-possible utilisation of the material properties and optimally designed geometry, particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head due to the enhanced frictional resistance. take it easy tool finder Output color coding (black = Pozidriv) and large stamp to enable the desired bit to be easily located.
Related links
- Wera Hex, Pozidriv Impact Bit Set 10 Pieces
- Wera Hex, Pozidriv Impact Bit Set 5 Pieces
- Wera Hex Pozidriv Impact Bit Set 7 Pieces
- Wera Hex Phillips Hex Impact Bit Set 12 Pieces
- Wera Hex, Hex Impact Bit Set 10 Pieces
- Wera Hex, Phillips Impact Bit Set 10 Pieces
- Wera Hex, Torx Impact Bit Set 10 Pieces
- Wera Hex Pozidriv Slotted Phillips Slotted, Torx Impact Bit Set 61 Pieces
