Milwaukee Hex Screwdriver, 1 Pieces
- RS Stock No.:
- 858-557
- Mfr. Part No.:
- 4932480581
- Brand:
- Milwaukee
Subtotal (1 unit)*
£19.16
(exc. VAT)
£22.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.16 |
*price indicative
- RS Stock No.:
- 858-557
- Mfr. Part No.:
- 4932480581
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver | |
| Number of Pieces | 1 | |
| Drive Size | 1/4in | |
| Sub Type | Screwdriver | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver | ||
Number of Pieces 1 | ||
Drive Size 1/4in | ||
Sub Type Screwdriver | ||
Drive Type Hex | ||
The Milwaukee ratcheting multi-bit screwdriver is designed for versatile use, providing an in-handle bit storage solution that ensures quick access to a wide range of bits for various applications.
In-handle bit storage allows for quick and easy access to bits
Visual indication of missing bits enables efficient inventory tracking
Removable bit holder facilitates use in tighter spaces
Power-tool ready bit holder accommodates a ¼ inch reception
