Teng Tools Hex, Hex Bit, 3 Pieces
- RS Stock No.:
- 832-266
- Mfr. Part No.:
- HEX2500303
- Brand:
- Teng Tools
Subtotal (1 unit)*
£5.60
(exc. VAT)
£6.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.60 |
*price indicative
- RS Stock No.:
- 832-266
- Mfr. Part No.:
- HEX2500303
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Hex | |
| Product Type | Bit | |
| Size | 3 mm | |
| Number of Pieces | 3 | |
| Material | S2 Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Sub Type | Bit | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Hex | ||
Product Type Bit | ||
Size 3 mm | ||
Number of Pieces 3 | ||
Material S2 Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Sub Type Bit | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools HEX BITS are specifically designed for use with 1/4 inch hex drive bit holders and accessories, efficiently fastening components with a hexagon hole.
Three pieces included for versatile use
Manufactured to DIN 3126/ISO 1173 standards
Constructed from Durable S2 Steel for longevity
Compact 25mm length suitable for tight spaces
Not suitable for impact use
