Teng Tools Hex Bit, 3 Pieces

Subtotal (1 unit)*

£5.88

(exc. VAT)

£7.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.88

*price indicative

RS Stock No.:
810-541
Mfr. Part No.:
HEX2500603
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

4 mm

Number of Pieces

3

Material

Steel

Overall Length

25mm

Drive Size

1/4in

Sub Type

Hex Bit

Drive Type

Hex

Standards/Approvals

3126

COO (Country of Origin):
TW
The Teng Tools 1/4 inch hex bits are designed for use with 1/4 inch hex drive bit holders, providing a reliable solution for fastenings with hexagon holes. Ideal for various professional applications.

Bit length of 25mm and a hex size of 4mm for versatile usage

Includes three pieces for convenient replacement and extended use

Manufactured to DIN 3126/ISO 1173 standards for quality assurance

Crafted from S2 steel to enhance durability and strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy