Teng Tools Phillips, Phillips Bit, 3 Pieces

Image representative of range

Subtotal (1 unit)*

£5.20

(exc. VAT)

£6.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.20

*price indicative

RS Stock No.:
810-020
Mfr. Part No.:
PH2500303
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Head Type

Phillips

Product Type

Bit

Size

3

Number of Pieces

3

Material

Steel

Overall Length

25mm

Drive Size

1/4in

Drive Type

Phillips

Standards/Approvals

DIN 3126/ISO 1173

COO (Country of Origin):
TW
The Teng Tools 1/4 inch PH Bits offer a reliable solution for fastening applications, designed specifically for use with Philips type screws and 1/4 inch hex drive bit holders.

Constructed from Durable S2 Steel for enhanced longevity

Manufactured in compliance with DIN 3126/ISO 1173 standards

Includes 3 pieces of 25mm length PH3 bits for versatility

Net weight of 18g ensures manageable handling

Country of origin is Taiwan, known for quality manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy