Teng Tools Phillips, Phillips Bit, 3 Pieces

Image representative of range

Subtotal (1 unit)*

£10.10

(exc. VAT)

£12.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.10

*price indicative

RS Stock No.:
810-018
Mfr. Part No.:
PH2500110
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Head Type

Phillips

Size

3

Number of Pieces

3

Material

Steel

Overall Length

25mm

Drive Size

1/4in

Drive Type

Phillips

Standards/Approvals

DIN 3126/ISO 1173

COO (Country of Origin):
TW
The Teng Tools bit set comprises 1/4 inch hex drive Phillips bits designed for precise fastening applications. It is Ideal for use with accessories, ensuring safe and efficient handling during mechanical tasks.

Consists of three Phillips bits, size PH3, for versatile use

Constructed from S2 steel for enhanced durability and performance

Complies with DIN 3126/ISO 1173 standards for quality assurance

Country of origin is Taiwan, reflecting a commitment to craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy