Teng Tools Torx Bit, 5 Pieces
- RS Stock No.:
- 809-272
- Mfr. Part No.:
- TXP3001005
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£11.10
(exc. VAT)
£13.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.10 |
*price indicative
- RS Stock No.:
- 809-272
- Mfr. Part No.:
- TXP3001005
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 15 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 15 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits are designed for precision fastening applications, specifically crafted for use with 1/4 inch hex drive bit holders and accessories, ensuring enhanced performance and longevity.
Designed for higher torsion, enhancing torque application
Compatible with fastenings featuring an internal TX hole
Includes five pieces of 30mm Impact Bit TX15 for varied tasks
Manufactured from Durable S2 Steel for long-lasting use
Country of origin: Taiwan, ensuring quality manufacturing
