Teng Tools Torx Bit, 2 Pieces
- RS Stock No.:
- 809-266
- Mfr. Part No.:
- TX7001002
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£6.90
(exc. VAT)
£8.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.90 |
*price indicative
- RS Stock No.:
- 809-266
- Mfr. Part No.:
- TX7001002
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 20 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Overall Length | 70mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 20 | ||
Number of Pieces 2 | ||
Material Steel | ||
Overall Length 70mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch TX BITS 70MM TX20 2 PCS is designed for efficient fastening with internal TX type holes. It features a robust 1/4 inch hex drive for compatibility with various bit holders and accessories.
Manufactured to DIN ISO 1173 standards for guaranteed quality
Includes two pieces for enhanced productivity in various applications
Crafted from S2 steel, ensuring durability and longevity
Country of origin: Taiwan, signifying reliable craftsmanship
