Bosch Hex, Hex Screwdriver Bit Set, 25 Pieces

Subtotal (1 pack of 25 units)*

£14.40

(exc. VAT)

£17.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£14.40£0.576

*price indicative

RS Stock No.:
693-331
Mfr. Part No.:
2607002805
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Screwdriver Bit Set

Head Type

Hex

Number of Pieces

25

Material

Steel

Drive Size

6.35mm

Sub Type

Screwdriver Bit Set

Drive Type

Hex

RoHS Status: Exempt

The Bosch screwdriver bit is engineered for effective driving of PZ screws, facilitating the installation of various fixtures and panels with remarkable efficiency.

Extended torsion zone absorbs torque stress for improved durability

Heat-treated modified steel provides strength and high torque resistance

Up to 50 times more robust than standard options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy