SAM Screwdriver Bit Set, 72 Pieces
- RS Stock No.:
- 666-348
- Mfr. Part No.:
- EMB-107
- Brand:
- SAM
Subtotal (1 unit)*
£69.33
(exc. VAT)
£83.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.33 |
*price indicative
- RS Stock No.:
- 666-348
- Mfr. Part No.:
- EMB-107
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 72 | |
| Overall Length | 325mm | |
| Sub Type | Screwdriver Bit Set | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 72 | ||
Overall Length 325mm | ||
Sub Type Screwdriver Bit Set | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Screwdriver bit set is an essential toolkit designed for both amateur DIY enthusiasts and professional tradespeople. This comprehensive set includes a telescopic ratchet screwdriver that enhances your efficiency with its quick ratchet functionality. With a Compact 13-in-1 design, storage for 12 bits integrates seamlessly into the handle. This versatile ensemble not only includes a bit-holder but also offers a remarkable collection of 70 screw bits, making it suitable for a wide range of applications. Crafted for durability and ease of use, this set promises to be a reliable companion for all your screw-driving needs, ensuring you have the right tool at your fingertips when you need it most.
Includes 72 quality tools designed for versatility and efficiency
Features a telescopic ratchet screwdriver for quick effective operation
Compact 13 in 1 design offers optimal space saving convenience
Built in storage system for 12 bits keeps your tools organised
Comprises 70 diverse screw bits suitable for numerous tasks
Designed to Streamline your workflow with clever engineering
Constructed from quality materials for long lasting performance
Ideal for both professional use and home improvement projects
Related links
- SAM Hex, Hex Driver Bit 31 Pieces
- SAM Hex, Torx Bit Set 21 Pieces
- SAM Screwdriver Bit F4/5/6 PZ1/2 Tip, Mixed Bit Set Drive 7-Piece
- Vessel Hex Screwdriver Bit Set 11 Pieces
- HAZET, Flat Screwdriver Bit Set 69 Pieces
- Bosch Hexagonal, Torx Screwdriver Bit Set 8 Pieces
- Bosch Hex, Hex Screwdriver Bit Set 25 Pieces
- CK Hex Phillips Square Screwdriver Bit Set 41 Pieces
