Panduit, Aluminium Screw Terminal, 14 → 10 AWG, 14 → 4 AWG

Stock information currently inaccessible
RS Stock No.:
847-8710
Mfr. Part No.:
PCSB4-3-12Y
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Orientation

Straight

Wire Size

14 → 10 AWG, 14 → 4 AWG

Snap-In

Yes

Number of Legs

3

Body Material

Aluminium

Colour

Natural

Maximum Wire Size

10 AWG, 4AWG

Minimum Wire Size

14AWG

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy