Wurth Elektronik Brass Screw Terminal, Vertical, 70A
- RS Stock No.:
- 176-9861
- Mfr. Part No.:
- 7466105R
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-9861
- Mfr. Part No.:
- 7466105R
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Material | Brass | |
| Product Type | Screw Terminal | |
| Orientation | Vertical | |
| Current | 70 A | |
| Body Plating | Tin | |
| Number of Legs | 1 | |
| Number of Rows | 1 | |
| Screw Size | M5 | |
| Series | WP-SMBU | |
| Snap-In | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Material Brass | ||
Product Type Screw Terminal | ||
Orientation Vertical | ||
Current 70 A | ||
Body Plating Tin | ||
Number of Legs 1 | ||
Number of Rows 1 | ||
Screw Size M5 | ||
Series WP-SMBU | ||
Snap-In Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
High current Wire-to-Board & Board-to-Board connections
Mounting of copper bars on PCB
Angled assembling of cable or PCBs
Angled assembling of PCBs on housings
Related links
- Wurth Elektronik Brass Screw Terminal 70A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 50A
- Wurth Elektronik Brass Screw Terminal 85A
- Wurth Elektronik Vertical, 85A
- Wurth Elektronik Brass Screw Terminal 130A
- Wurth Elektronik Vertical, 50A
- Wurth Elektronik Brass Screw Terminal 250A