Wurth Elektronik Brass Screw Terminal, Vertical, 50A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-3415
Mfr. Part No.:
7466203R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Body Material

Brass

Product Type

Screw Terminal

Orientation

Vertical

Current

50 A

Body Plating

Tin

Number of Legs

1

Number of Rows

1

Screw Size

M3

Series

REDCUBE

Snap-In

Yes

Standards/Approvals

Conform (JEDEC JS709B), Conform (IEC 61249-2-21), REACH, Conform or declared ( (EC) 1907/2006), RoHS, Halogen Free, Compliant (2011/65/EU&2015/863)

COO (Country of Origin):
CN

Wurth REDCUBE SMT Power Elements - Bushes


REDCUBE SMT bush Power Elements that combine the advantages of SMT technology, Compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which is both time and cost saving. The large area connection to the pad results in a low contact resistance and low self-heating and currents of up to 50A are possible. These SMT power elements also offer high holding forces and torques. The tin plating of these SMT bush power elements has been specially developed for the hot-air reflow technique. These power element bushes have a 7mm diameter and are available in three different formats. Please refer to datasheets for details.

Features and Benefits


Compact size with small footprint

High current carrying capacity of up to 50A

Can be assembled using automated placement machines

Time saving and cost efficient

High mechanical forces and torques

Wurth Elektronik REDCUBE Series PCB Mount Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy